Elevate your connectivity with our Vertical BNC PCB Jack, a high-performance component designed for seamless integration. This miniature relay, part of the OEG series, boasts a straight body orientation with a panel mount for easy installation. Crafted with precision, it features gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Operating at an impressive 4 GHz frequency with an impedance of 75 Ω, it's perfect for demanding applications. Its zinc body and black housing not only enhance durability but also add a sleek touch to your setup. With compliance to RoHS standards, this BNC connector guarantees both performance and environmental responsibility. Explore the possibilities with this essential component, ideal for data and devices connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5415632-2
Series: OEG Miniature Relay PCF,PCH
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Zinc
Number of Positions: 1
Housing Color: Black
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .225 in, 5.72 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
PCB Retention Type: Hold-Down Post
Panel Mount Type: Lockwasher and Nut
Additional Features: Hardware Included
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .137 in, 3.48 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 1.375 in, 34.93 mm
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Economy
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 5415632-2
SKU: AMP5415632-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: