5338108-9
Z-PACK SHLD.LOWER A
Shield your electronic components with the Z-PACK SHLD.LOWER A, a vital accessory from the Z-PACK 2mm HM series. Crafted with durable phosphor bronze and featuring a tin plating on the contact mating area, this ground return shielding component ensures reliable connectivity and protection. Designed for use in data and devices, it comes in a package quantity of 100. Perfect for board-to-board connections, this shield is essential for maintaining signal integrity in electronic systems. Compliant with ECCN regulations, it guarantees peace of mind in international trade. Upgrade your backplane connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5338108-9 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 100 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5338108-9 |
SKU: | AMP5338108-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |