148534-1
PWR CONT FMALE 90DGR MFBL40AMP
Power up your connections with this right-angle female power contact, designed for high-current applications. Part of the Z-PACK 2mm HM series, this 90-degree socket offers seamless board mount installation through hole-soldering. With a contact amperage of 40 A, it ensures reliable power transmission even in demanding environments. The brass contact material with gold plating guarantees optimal conductivity while the nickel underplating provides durability. Operating within a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is ideal for power circuit applications. Each package contains one contact, making it a convenient choice for your cable-to-board setups. Please note that this product is not RoHS compliant. Elevate your power connectivity with this robust and efficient female power contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 148534-1 |
Series: | Z-PACK 2mm HM |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Type: | Socket |
Package Quantity: | 1 |
Contact Amperage: | 40 A |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6299 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Orientation: | Right Angle |
Amperage: | 40 A |
Part Aliases: | 148534-1 |
SKU: | AMP148534-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |