Enhance your board connectivity with our Z-PACK 2mm HM series, boasting UL 94V-0 standards compliance for superior safety. Featuring a robust polyester housing with glass fiber reinforcement, this connector offers reliable performance in demanding environments. With 128 gold-plated contacts in 8 rows, it ensures efficient signal transmission at up to 1 Gb/s, making it ideal for high-speed applications. The straight orientation and through-hole press-fit termination method facilitate easy installation on the PCB, while the vertical mount orientation saves space. Designed for signal circuit applications, this connector is suitable for a wide range of data and device connections. Operating in a temperature range of -55 to 125°C, it guarantees durability in extreme conditions. Explore the possibilities of seamless board-to-board connectivity with this advanced solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646362-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 128
Number of Rows: 8
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 13
Contact Amperage: 1.5 A
Number of Positions: 128
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Sealable: No
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3983
Number of Columns: 16
Connector Length: 38 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 646362-1
Replacement Part: 5646362-1
SKU: AMP646362-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: