646478-1
2MM H.M.,"A" SHROUD,3MM
Enhance your connectivity with the Z-PACK 2mm HM series Shroud in Gray. This essential accessory boasts seven rows and a pitch of 2mm, designed for optimal performance in electronic assemblies. Crafted from Glass Filled Polyester with a UL 94V-0 flammability standard, it ensures durability and safety in operation. Featuring 154 positions and 22 columns, it offers ample connectivity options. With a compact design and sealable construction, it guarantees a secure fit. Mating alignment is facilitated through guide lugs, while compatibility with Type A backplanes streamlines installation. Meeting RoHS compliance and operating efficiently in a wide temperature range from -55 to 125°C, this connector is a reliable choice for various applications. Elevate your PCB connectivity with this high-quality component from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646478-1 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 154 |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.4 mm, .527 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Compatible Backplane Type: | Type A |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646478-1 |
SKU: | AMP646478-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |