646958-1

UPM EXPANDED PIN ASSEMBLY

Enhance power connectivity with our UPM Expanded Pin Assembly from the Z-Pack 2mm HM series. Crafted with durable Polyester-GF housing in a sleek gray hue, this assembly features a single row of 8 blade contacts for reliable performance. Suitable for board mount installation via press-fit termination, it ensures secure connectivity in high-voltage environments, with a rating of 250V AC/DC. With a robust phosphor bronze contact material and UL 94V-0 flammability standard compliance, it guarantees safety and longevity. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this assembly is ideal for power circuit applications. Its noble metal plating and contact retention capability further enhance its reliability. Perfect for board-to-board configurations, this header connector is a vital component for your electronic systems, meeting stringent quality standards and regulations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646958-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 8
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 8
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: .21 in, 5.33 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 646958-1
SKU: AMP646958-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: