100751-1
Z-PACK/N M-HSG 3P.
Experience seamless connectivity with the Z-PACK/N M-HSG 3P. connector from our Z-PACK 2mm HM series. Crafted from durable Glass Filled Polyester, this single-row housing in sleek Gray offers reliability in board-mount installations. With a pitch of 7.5mm and UL 94V-0 flammability standard, it ensures optimal performance in various environments. Featuring three positions in vertical orientation, it guarantees secure connections with a mating alignment for polarization. Operating within a wide temperature range of -55 to 125°C, it's suitable for diverse applications. Packaged in a convenient tube, it's ideal for efficient assembly. Trust in this connector for high-quality data and device connectivity in board-to-board systems. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100751-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Glass Filled Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | .295 in, 7.5 mm |
Row Spacing: | .295 in, 7.5 mm |
Number of Positions: | 3 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.45 mm, .529 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6186 |
Number of Columns: | 3 |
Connector Length: | 24.95 mm, .981 in |
Connector System: | Board to Board |
ECCN: | EAR99 |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42938-5115;100751-1 |
SKU: | AMP100751-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2014 | P-13-009634 - Manufacturing location change. | Download |