5745080-4
HD-20 RCPT 50P VERT FFSCRLK
Elevate your connectivity with the HD-20 RCPT 50P VERT FFSCRLK receptacle from our AMPLIMITE HD-20 series. This high-performance component boasts UL 94V-0 standards compliance, ensuring top-notch safety and reliability. With a contact rating of 6 A, it offers robust power transmission capabilities. Featuring 50 contacts in 3 rows, it's ideal for demanding applications. Crafted with precision from phosphor bronze and gold plating, it guarantees excellent conductivity. Its board mount design and 2.77 mm pitch make installation a breeze. Packaged in a convenient tube, it's ready for seamless integration into your setup. RoHS compliant for environmentally conscious operations, this receptacle is a must-have in the realm of IO connectors. Trust in its quality for efficient data transmission in D-Sub and D-Ribbon applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745080-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745080-4 |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Brass |
Plastic: | Yes |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 5 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |