5747302-1
50 RCPT SP/MS CNUT
Elevate your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Featuring three rows of 50 gold-plated contacts on a 2.77 mm pitch, this board-mount connector ensures reliable signal transmission in demanding environments. With UL 94V-0 compliance and a rugged front metal shell, it guarantees both safety and durability. Constructed with phosphor bronze contacts, it offers superior conductivity for power and data applications. Ideal for industrial and commercial use, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connections with the AMPLIMITE HD-20 D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747302-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747302-1 |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Nylon GF |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Clinch Nut Material: | Steel |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 5 |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |