5745078-5
HD-20 RCPT 25P VERT FFSCRLK
Elevate your connectivity with our HD-20 Receptacle, a vertical 25-position powerhouse designed for flawless performance. With a secure FFSCRLK lock mechanism, this connector ensures stable connections in any application. Engineered to meet UL 94V-0 standards for safety and reliability, it features gold flash plating on phosphor bronze contacts for optimal conductivity. Offering high-amperage capability at 6A, this two-row receptacle is perfect for board-mounting. With a 2.74mm pitch and standard profile, it guarantees compatibility with a wide range of devices. Packaged in a convenient tube, this RoHS-compliant connector is not only high-performing but also environmentally friendly, making it an ideal choice for your connectivity needs. Elevate your connectivity with our HD-20 Receptacle, a vertical 25-position powerhouse designed for flawless performance. With a secure FFSCRLK lock mechanism, this connector ensures stable connections in any application. Engineered to meet UL 94V-0 standards for safety and reliability, it features gold flash plating on phosphor bronze contacts for optimal conductivity. Offering high-amperage capability at 6A, this two-row receptacle is perfect for board-mounting. With a 2.74mm pitch and standard profile, it guarantees compatibility with a wide range of devices. Packaged in a convenient tube, this RoHS-compliant connector is not only high-performing but also environmentally friendly, making it an ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745078-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5745078-5 |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Plastic: | Yes |
Female Screwlock Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |