6-786863-7

68 50SR PANEL MOUNT RCPT, ROHS

The AMPLIMITE 0.50 Series Receptacle Connector in Gray offers a reliable solution for signal transmission. With a 1A amperage rating, it features a durable polyester housing and two rows for efficient connectivity. Designed for panel mounting, the Insulation Displacement Crimp (IDC) termination method ensures secure wire attachment. Constructed with phosphor bronze contacts and nickel over copper shell plating, it guarantees high performance. This kit includes 8 connectors, each accommodating 68 positions for versatile applications. Operating in a wide temperature range and meeting UL 94V-0 flammability standards, it ensures safety and durability. Suitable for use with ribbon and round jacketed cables, this connector is essential in data and device connectivity scenarios.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-786863-7
Color: Gray
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Polyester
Number of Rows: 2
Mount Type: Panel
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Shell Plating: Nickel over Copper
Mount Angle: None
Package Quantity: 8
Cover Material: Polyester
Cable Type: Ribbon Cable, Round Jacketed Cable
Number of Positions: 68
Housing Color: Black
GPL: 436
Shell Material: Carbon Steel
Packaging: Kit
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .05 - .08 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Latch Blocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4617
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: Without
Screw Hole Thread Size: 4-40
Connector System: Cable-to-Panel
Connector Product Type: Connector
Mating Connector Lock: With
Bracket Material: Zinc
Bracket Plating : Nickel over Copper
Ribbon Cable Centerline Spacing: .025 in, .64 mm
Max Insulation Diameter: .79 mm
Rails: Without
Termination Cover: With
Termination Cover Method: Assembled
Termination Cover Type: Standard
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .031 in, .74 - .79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-786863-7
SKU: AMP6-786863-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: