749810-8
KIT SZ 2, HDE PLUG, LEAD FREE
This HDE Plug Kit in Size 2 offers lead-free construction for environmentally conscious applications. It features UL 94V-0 standards compliance, ensuring high safety and quality. With a 15-pin, 2-row design, it is suitable for cable mount (free-hanging) installations. The durable nylon GF housing and brass/phosphor bronze contacts guarantee reliable performance. Its straight body orientation, 2.77 mm pitch, and 20-size contacts make it efficient for signal transmission. Gold flash plating in the contact mating area enhances conductivity. With a wide operating temperature range and shielded construction, it is ideal for various environments. The kit includes all necessary components for easy assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749810-8 |
Series: | AMPLIMITE HDE |
Amperage: | 1.5 A, 2.4 A |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .109 in, 2.77 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Contact Type: | Pin |
Shell Plating: | Tin over Copper |
Terminal Type: | IDC |
Mount Angle: | Straight |
Body Material: | Polypropylene |
Package Quantity: | 1 |
Clamp Type: | One-Piece Quick Snap |
Cable Type: | Round Jacketed Cable |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 248 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Shielded: | Yes |
PCB Contact Termination Area Plating: | Tin |
Solid Wire Size: | .13 - .32 mm², 26 - 22 AWG |
PCB Retention Type: | None |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5870 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Screw Hole Thread Size: | 4-40 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Screw Material: | Steel |
Mating Connector Lock: | With |
Mounting Screw Material: | Steel |
Mounting Screw Plating: | Zinc |
Screw Plating: | Zinc |
Cable Exit Angle: | 180° |
Retainer Clip Material: | Stainless Steel |
Strain Relief Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .185 - .32 in, 4.7 - 8.13 mm |
Enclosure: | With |
Screws and Retainer Clips: | With |
Cable Support Gate Material: | Polypropylene |
Grommets: | With |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749810-8 |
SKU: | AMP749810-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |