6-1123723-5

3.96 EP HDR ASSY 5P(GREEN)

Introducing our Economy Power connector, designed for reliable performance in power applications. With a housing made of Polybutylene Terephthalate - GF in a vibrant green color, this connector features a single row of five brass contact pins, ideal for through-hole soldering on printed circuit boards. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The contact pins are tin-plated for efficient power transmission, with a current rating of 7.5A and a voltage capability of 250VAC. Operating in a wide temperature range from -25 to 105°C, this connector is suitable for various environments. Its low-profile design, vertical mount orientation, and compact dimensions make it space-efficient on PCBs. With a package quantity of 2000, it is perfect for bulk applications in appliances and other electronic devices. RoHS compliant and with ear99 classification, this connector is not only high-quality but also environmentally friendly. Trust in its inline layout, fully loaded contact condition, and with mating retention for secure connections. Perfect for wire-to-board setups, it is a reliable choice for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1123723-5
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 2000
Contact Amperage: 7.5 A
Number of Positions: 5
Housing Color: Green
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 19.74 mm, .777 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1123723-5
SKU: AMP6-1123723-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download