6-1393302-4

V23134A1053X295-EV-CBOX

Enhance your automotive power system with the V23134A1053X295-EV-CBOX Power Relay F. This high-performance plug-in relay features contact material made of Silver Alloy (Ag Alloy), ensuring reliable conductivity. With an overall width of 1.02 inches and a height of .98 inches, it's compact yet efficient. The 1 Form C (CO) contact arrangement and a coil resistance of 324 Ω make it versatile for various applications. Operating at a coil voltage of 24 VDC, it guarantees optimal performance. Plus, its durable construction and compliance with RoHS regulations make it a sustainable choice for your automotive relay needs. Upgrade your power system with this reliable and efficient component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1393302-4
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 324 Ω
Coil Voltage: 24 VDC
Contact Arrangement: 1 Form C (CO)
SKU: AMP6-1393302-4
Weight: 35 g / 1.2 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1800 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 20 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 24 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Coil Suppression: Rp 1200Ω
Current Rating (85°C): 30 A
Mounting Brackets: With
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134A1053X295

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: