4-1393303-7

V23134C1052C642-EV-CBOX

Enhance your automotive power systems with the V23134C1052C642-EV-CBOX Power Relay F. This high-performance plug-in relay features a durable silver alloy contact material, ensuring reliable operation. With a compact design measuring just 1.02 inches in width, height, and length, it's perfect for space-constrained applications. The 12VDC coil voltage and 90Ω resistance provide efficient power management. Offering 1 Form A (NO) contact arrangement, it's ideal for controlling circuits in vehicles. While not RoHS compliant, this relay meets stringent quality standards for automotive use. Upgrade your relay solutions with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393303-7
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 90 Ω
Coil Voltage: 12 VDC
Contact Arrangement: 1 Form A (NO)
SKU: AMP4-1393303-7
Weight: 35 g / 1.2 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1600 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 60 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 12 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 60 A
Mounting Brackets: With
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134C1052C642

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download