6-1393304-7
V23134M0053C642-EV-CBOX
Introducing the V23134M0053C642-EV-CBOX Power Relay F, a high-performance automotive relay designed for reliable operation in demanding applications. Featuring a plug-in mount type and silver alloy (Ag Alloy) contact material, this relay offers exceptional conductivity and durability. With an overall width of 1.02 inches (25.9 mm), height of .98 inches (24.9 mm), and length of 1.02 inches (25.9 mm), it provides a compact yet powerful solution. The coil resistance of 324 Ω and coil voltage of 24 VDC ensure efficient performance. The contact arrangement of 1 Form U (NO-DM) further enhances its versatility. RoHS compliance guarantees environmental responsibility. Trust the V23134M0053C642-EV-CBOX for seamless relay operations in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1393304-7 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 324 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form U (NO-DM) |
SKU: | AMP6-1393304-7 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1800 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 15 A |
Contact Limiting Continuous Current: | 32 A |
Contact Limiting Making Current: | 100 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Rp 1200Ω |
Current Rating (85°C): | 15 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | V23134M0053C642,V23134M 53C642 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download |