5-1393302-2
V23134A0053G243-EV-CBOX
Introducing the V23134A0053G243-EV-CBOX Power Relay F, a reliable and efficient component designed for automotive applications. This printed circuit board-mounted relay features silver alloy contacts for enhanced conductivity and durability. With an overall width of 1.02 inches and a height of .98 inches, it offers a compact solution for space-constrained installations. The coil resistance of 324 Ω and coil voltage of 24 VDC ensure optimal performance. Operating in a 1 Form C (CO) contact arrangement, this relay is suitable for a variety of switching tasks. Additionally, it is RoHS compliant, meeting environmental standards for sustainable manufacturing. Trust the Power Relay F for your automotive relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1393302-2 |
Series: | Power Relay F |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 324 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP5-1393302-2 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | PCB-THT |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1800 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 20 A |
Contact Limiting Continuous Current: | 60 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 20 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | V23134A 53G243,V23134-A0053-G243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |