7-1393302-5

V23134B0052C642-EV-CBOX

Enhance your automotive power systems with the V23134B0052C642-EV-CBOX, a high-performance Power Relay F designed for optimal functionality. Featuring a convenient Plug-In mount type, this relay ensures easy installation in your vehicle. Crafted with Silver Alloy (Ag Alloy) contact material, it guarantees reliable and efficient operation. With an overall width of 1.02 inches (25.9 mm) and a height of .98 inches (24.9 mm), it offers a compact yet durable design. The 1 Form A (NO) contact arrangement provides seamless connectivity, while the RoHS compliance underscores our commitment to environmental responsibility. Boasting a coil resistance of 90 Ω and a coil voltage of 12 VDC, this relay is a must-have for automotive applications. Upgrade your power management system with this cutting-edge component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1393302-5
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 90 Ω
Coil Voltage: 12 VDC
Contact Arrangement: 1 Form A (NO)
SKU: AMP7-1393302-5
Weight: 35 g / 1.2 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1600 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 60 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 12 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 60 A
Mounting Brackets: Without
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134B 52C642

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download