3-1415001-2
V23134J0052X511-EV-CBOX
Enhance your automotive power systems with the V23134J0052X511-EV-CBOX Power Relay F. This plug-in relay boasts a durable silver alloy contact material, ensuring reliable performance. With a compact design measuring just 1.019 inches in width and 0.98 inches in height, it's perfect for space-conscious installations. The 12 VDC coil voltage and low 90 Ω resistance make it efficient and cost-effective. Featuring a 1 Form A (NO) contact arrangement with a current rating of <50 A, this relay is ideal for a wide range of automotive applications. Rest assured, it's fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your automotive relay system with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1415001-2 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.019 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.019 in, 25.9 mm |
Coil Resistance: | 90 Ω |
Coil Voltage: | 12 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP3-1415001-2 |
Weight: | 38 g / 1.3 oz |
Terminal Type: | PCB-THT |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1600 mW |
Coil Power Rating Class: | <1.5W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 70 A |
Contact Limiting Continuous Current: | 70 A |
Contact Limiting Making Current: | 240 A |
Contact Limiting Short-Time Current: | 300 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 70 A |
Maxi Relay Coil Magnetic System: | Monostable, DC |
Mounting Brackets: | Without |
Relay Type: | Power Relay F7 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RT I |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Maxi Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |