1-1414167-0
V23134A0056X432-EV-CBOX
Enhance your automotive power relay system with this high-performance V23134A0056X432-EV-CBOX model from the Power Relay F series. Featuring a convenient plug-in mount type, it offers seamless integration into your setup. The contact material is made of durable Silver Alloy (Ag Alloy), ensuring reliable conductivity. With dimensions of 1.02 inches in width, height, and length, it fits compactly into your design. The coil resistance of 268 Ω and coil voltage of 24 VDC provide efficient operation. This relay boasts a 1 Form C (CO) contact arrangement, suitable for various automotive applications. Please note that it is not RoHS compliant. Elevate your relay system with this premium component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1414167-0 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 268 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP1-1414167-0 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 2100 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 20 A |
Contact Limiting Continuous Current: | 60 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Diode (Cathode 86) |
Current Rating (85°C): | 20 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2021 | P-21-021032 - Product improvement. due to the actual delivery situation with plastic material and various raised force majeures of resin suppliers we are forced to introduce a higher amount of regrind in the plastic components of our relays. This is a further step on TE s way to increase the sustainability of our products. In the first step we introduce this change for the covers and bases. This PCN is only for information purpose. There is no change in form, fit or function and no drawing change. An approval is not required. |
Download |