202757-3
6 PL. FEM. BLOCK
Enhance your industrial connectivity with our AMP M Series Panel Mount Housing. Designed for seamless integration in demanding environments, this housing features a durable Diallyl Phthalate construction in a striking blue hue. With three rows and six positions, it offers ample versatility for various applications. The UL 94V-0 material flammability standard ensures safety and reliability, even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). The screw mount panel feature allows for secure installation, while the connector contact termination to wire and cable facilitates easy connectivity. RoHS compliant and with a high GPL code of 231, this housing is not only efficient but also environmentally friendly. Perfect for cable-to-cable and cable-to-panel setups, it comes in a package of 363 units, making it a convenient choice for your connectivity needs. Elevate your power connectors with this AMP M Series Housing, the epitome of performance and durability in industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202757-3 |
Series: | AMP M Series |
Housing Material: | Diallyl Phthalate |
Number of Rows: | 3 |
Mount Type: | Panel |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Pin, Socket |
Package Quantity: | 363 |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | With |
Connector Height: | 1 in, 25.4 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 19.23 mm, .757 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .38 in, 9.65 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202757-3 |
SKU: | AMP202757-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |