Enhance your wire connections with our Butt Splice LP, designed for precise crimping on 20-24 AWG wires. This PTP CUSN4 splice ensures secure and reliable termination, with a barrel type that allows for easy access. Pre-tinned for efficient conductivity, it accommodates wire sizes ranging from .2 to .6 mm², making it versatile for various applications. With RoHS compliance and high-quality construction, this splice guarantees both performance and environmental responsibility. Upgrade your connectors with this essential component from our Splice series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963920-1
Series: SPLICE
Termination Method: Crimp
Contact Plating: Pre-Tin
Wire Size: 20 - 24 AWG, .2 - .6 mm², 400 - 1000 CMA
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP963920-1
Plating Material: Pre-Tin
Weight per Piece: .158 g
Splice Material: Copper Alloy
Splice Capacity: 2
Strip Orientation: End Feed
Number of Serrations: 4
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 1.6 mm / .062 in
Material Thickness: .33 mm / .013 in
Overall Length: 14.3 mm / .563 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Regular Wire
Sealable: No
Serrated: Yes
Support Style: Insulation Support
Barrel Style: Standard
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: