Easily and securely connect wires with our SPLICE series STOSSVERBINDER. Designed for efficient crimp termination, these splices accommodate wire sizes ranging from 0.5 to 1 mm² (17-20 AWG) with precision. With a durable open barrel construction and pre-tin contact plating, they ensure reliable conductivity. These splices are ideal for a wide range of applications, meeting RoHS compliance standards for environmentally friendly manufacturing. Upgrade your wire connections with these high-quality splices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963921-1
Series: SPLICE
Termination Method: Crimp
Contact Plating: Pre-Tin
Wire Size: 17 - 20 AWG, .5 - 1 mm², 986 - 1973 CMA
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP963921-1
Plating Material: Pre-Tin
Weight per Piece: .536 g
Splice Material: Copper Alloy
Splice Capacity: 2
Strip Orientation: End Feed
Number of Serrations: 6
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 2.1 mm / .08 in
Material Thickness: .33 mm / .013 in
Overall Length: 16.7 mm / .657 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Regular Wire
Sealable: No
Serrated: Yes
Support Style: Insulation Support
Barrel Style: Standard
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: