6645141-1
2MM H.M. 8 + 2 ROW TYPE "F" PI
Enhance your connectivity with our Z-PACK 2mm HM series Board Mount Connector. Designed for high-performance applications, this connector features 110 gold-plated contacts, ensuring reliable signal transmission at speeds of up to 1 Gb/s. The durable polyester housing with glass fiber reinforcement offers robust protection, while the straight orientation and through-hole press-fit termination method facilitate easy installation onto your PCB. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is ideal for demanding environments. With a compact design and vertical mount orientation, it's perfect for board-to-board connections in Mezzanine or other setups. RoHS compliant and meticulously engineered for quality and performance, this connector is the perfect choice for your data and device applications. Experience seamless connectivity with our Z-PACK 2mm HM Board Mount Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6645141-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 10 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 20 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 10 |
Connector Length: | 24.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Part Aliases: | 6645141-1 |
SKU: | AMP6645141-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |