120943-7

ASSEMBLY, R/A UPM RECPT, 9 POS

The Z-PACK 2mm HM Assembly features a right-angle receptacle with 9 positions, designed for board mount installation via press-fit termination. Its durable polyester housing in gray, compliant with UL 94V-0 flammability standards, ensures reliable performance in a wide operating temperature range from -55°C to 125°C (-67°F to 257°F). With a contact rating of 16A at 250V AC/DC, this connector is ideal for power applications. The high-current copper alloy contacts, plated with a noble metal, guarantee efficient conductivity. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Whether for industrial machinery or telecommunications systems, this Connector Assembly is a dependable choice for power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120943-7
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Current Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
USOC Codes: Co-Planar HM-Zd
Contact Amperage: 16 A
Number of Positions: 9
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J554
Number of Power Positions: 9
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 120943-7
SKU: AMP120943-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: