646345-1
2MMHM,HSG,T-E,HDR,08R,200
Enhance your connectivity solutions with our Z-PACK 2mm HM series Shroud, designed for high-performance applications. Featuring a sleek Gray color and crafted from Glass Filled Polyester with a UL 94V-0 flammability standard, this accessory ensures durability and safety. With ten rows and a pitch of 2mm (.079 in), it offers seamless integration for up to 200 positions. The connector's operating temperature range of -55 to 125°C (-67 to 257°F) guarantees reliability in various environments. Mating alignment with guide lugs facilitates easy and secure connections, while its compact design, measuring 1.96 inches in length, 0.842 inches in width, and 0.527 inches in height, optimizes space utilization. RoHS compliant and ECCN classified as EAR99, this connector adheres to international standards for environmental sustainability and export control. Whether for data and devices or other applications, this backplane connector accessory is a versatile and essential component for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646345-1 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 10 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 200 |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.4 mm, .527 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 20 |
Connector Length: | 1.96 in, 49.9 mm |
ECCN: | EAR99 |
Connector Width: | 21.4 mm, .842 in |
Compatible Backplane Type: | Type B |
Module Length: | 1.968 in, 50 mm |
CompactPCI: | No |
Standoff Height: | .019 in, .5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42939-4873;646345-1 |
SKU: | AMP646345-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |