Easily identify and organize your backplane connectors with our Z-PACK M.CODING KEY. Designed for use with Type L, Type M, Type A, and Type D connectors in the Z-PACK 2mm HM series, this key comes in a vibrant Ultramarine Blue color with the number 1238 for quick visual differentiation. Each package contains 500 keys, providing ample supply for your coding needs. Compliant with RoHS regulations, this essential accessory ensures efficient and reliable connectivity in your electronic systems. Conveniently packaged in a bag, it is perfect for use in various industries requiring high-performance board to board PCB connectors. Elevate your connector coding game with our Z-PACK M.CODING KEY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 100525-5
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Ultramarine Blue
Coding Key Number: 1238
Part Aliases: 100525-5
SKU: AMP100525-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: