Enhance your connectivity with the Z-PACK/M F-HDR 55+3, a versatile addition to the Z-PACK 2mm HM series. Featuring five rows of sockets for seamless board-to-board connections, this high-performance connector offers a pitch of 2mm (.078 in) and is designed for power and signal applications. With a data rate of ≤1 Gb/s, it ensures efficient data transmission. The right-angle mount orientation and board mount design make installation a breeze, while the durable housing in sleek gray provides both functionality and style. Gold plating in the contact mating area guarantees reliable conductivity, even in demanding environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Perfect for PCB assemblies, this connector is RoHS compliant, meeting strict environmental standards for a more sustainable solution. Elevate your electronic projects with the Z-PACK/M F-HDR 55+3.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-352177-0
Series: Z-PACK 2mm HM
Number of Rows: 5
Mount Type: Board Mount
Pitch: .078 in, 2 mm
Contact Type: Socket
Number of Positions: 55
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6250
Number of Columns: 11
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Backplane
Connector Assembly Type: PCB Mount Receptacle
CompactPCI Designation: None
Part Aliases: 3-352177-0
Replacement Part: 3-5352177-0
SKU: AMP3-352177-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: