Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for seamless signal transmission in electronic systems. With 244 contacts arranged in 10 rows, this connector offers exceptional connectivity in a compact form factor. Featuring UL 94V-0 housing material and phosphor bronze contacts with tin plating, it ensures reliable performance even in demanding environments. The straight body orientation and through-hole press-fit termination method make for easy installation on printed circuit boards. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various applications. Whether it's data transmission or device connectivity, the Z-PACK 2mm HM series guarantees efficient and secure board-to-board connections. With RoHS compliance and a focus on quality and durability, this connector is a trusted choice in the world of electronic components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5646951-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 244
Number of Rows: 10
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 1.5 A
Number of Positions: 244
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3983
Number of Columns: 25
Number of Signal Positions: 200
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E, F, H, I, Z
Contact Mating Area Length: 5.25 mm, 8.25 mm
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5646951-1
SKU: AMP5646951-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: