5120913-6
UPM KEYED GUIDE MODULE
Enhance your connectivity with the UPM KEYED GUIDE MODULE from our Z-PACK 2mm HM series. Crafted from durable Zinc Alloy Die Casting with a Chromate Conversion Coating finish, this vertical mount angle module ensures secure and reliable connections in your setup. Designed for mating with precision, its 225° keying and polarized position locates perfectly, while the M2.5 screw hole thread size guarantees easy installation. RoHS compliant and featuring a Hardware Type of Guide Socket Module, this essential component is ideal for use in Data and Devices applications, offering compatibility with 2mm HM interfaces. Elevate your board-to-board connections with this high-quality accessory, available in a convenient package quantity of 1.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120913-6 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Vertical |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M2.5 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 225° |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5120913-6 |
SKU: | AMP5120913-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |