5646514-1
2MM HM,ASY,T-F,PIN,088 POS
Elevate your PCB connectivity with our Z-PACK 2mm HM Backplane Connector, designed for high-speed signal transmission in demanding environments. Featuring a durable Polyester-GF housing in a sleek gray finish, this connector boasts 88 pin contacts with Press-Fit termination for secure and reliable board mounting. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and UL 94V-0 flammability standard compliance, it ensures performance and safety. Perfect for data and devices, this connector supports speeds of up to 1 Gb/s, making it ideal for signal applications. Its compact design, measuring 25mm in length, and vertical mount orientation offer flexibility in PCB layouts. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this advanced Board to Board PCB Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646514-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 20 |
Contact Amperage: | 1.5 A |
Number of Positions: | 88 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 11 |
Number of Signal Positions: | 88 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, G, H |
Contact Mating Area Length: | 8.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 13 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646514-1 |
SKU: | AMP5646514-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |