6646722-1

CONN,PIN,RT<,SLDR,FLATPAQ

Experience seamless connectivity with our ELCON Drawer series connector, designed for optimal performance in power and signal applications. Featuring a robust thermoplastic housing in sleek black, this connector boasts three rows of staggered pin and tab contacts, offering 76 positions for secure board-to-board mounting. With a contact pitch of 2.5mm and 7.5mm, it ensures efficient power transmission at voltages up to 600V AC/DC. The brass alloy contact material with gold plating guarantees reliable conductivity, while the UL 94V-0 flammability standard certification ensures safety. Engineered for versatility, it accommodates a range of termination methods, including through-hole soldering, and operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Ideal for a wide range of applications, from industrial machinery to telecommunications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with the ELCON Drawer connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646722-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 2.5 mm, .472 in, 7.5 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 56
Contact Amperage: 35 A, 3 A
Number of Positions: 76
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
Mating Alignment Type: Guide Pins
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 7
Number of Signal Positions: 6
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646722-1
SKU: AMP6646722-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: