Enhance your industrial connectivity with our AMP Type IV Socket, meticulously designed for precision. Crafted with durable brass and featuring a contact size of 16, this socket ensures reliable performance in signal circuit applications. The gold-plated mating area with a thickness of 30µin guarantees optimal conductivity. With a termination type of crimp, it accommodates discrete wire cables with ease, accepting insulation diameters from .08 to .135 inches. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it can handle a test current of up to 13A. Packaged in convenient strips, this contact is a essential component for your wire and cable connections. Please note, it is not ROHS compliant. Elevate your connectivity solutions with this high-quality contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66578-4
Series: AMP Type IV
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 230
Packaging: Strip
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5056
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .08 - .135 in, 2.03 - 3.43 mm
Test Current: 13 A
Contact Product Type: Contact
Part Aliases: 66578-4
SKU: AMP66578-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: