66580-4
TYPE VI SOCKET,MULTI-MATE
Enhance your connectivity with our TYPE VI SOCKET, part of the AMP Type IV series. Designed for multi-mate applications, this contact features a durable brass construction with gold plating in the mating area, ensuring reliable signal transmission in industrial settings. The crimp termination method accommodates 16-18 AWG wires, offering a secure and efficient connection. With a test current rating of 13 A, this socket is ideal for power applications. Its Strip packaging and compatibility with discrete wires make it convenient to use. Rest assured of its quality and performance, as it complies with ECCN regulations. Upgrade your power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66580-4 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66580-4 |
Replacement Part: | 66580-7 |
SKU: | AMP66580-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |