66589-2
TYPE VI PIN,MULTI-MATE,L.P.
Introducing the TYPE VI PIN from our AMP Type IV series, designed for multi-mate connectivity in low-profile applications. Crafted with precision, these brass pins feature a 16 contact size, ideal for discrete wire setups. With a crimp termination method and gold plating in the mating area, they ensure reliable signal transmission in industrial environments. Accepting 16-18 AWG wire sizes and boasting a test current of 13A, these pins offer robust performance. RoHS compliant and suitable for wire insulation diameters of 2.03-2.54mm, they are a dependable choice for power connectors and battery applications. Packaged in a convenient carton, these contacts are essential components for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66589-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66589-2 |
Replacement Part: | 66589-4 |
SKU: | AMP66589-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |