1-66583-0
TYPE VI PIN,MULTI-MATE
Enhance your connectivity with our high-performance TYPE VI PIN for MULTI-MATE applications. Part of the AMP Type IV series, this contact features a durable brass construction with a gold plating, ensuring reliable signal transmission in industrial settings. Designed for crimp termination on discrete wire cable types, it accommodates wire sizes ranging from 20 to 24 AWG. With a contact mating area plated with gold at 30 µin thickness, it guarantees optimal conductivity. This versatile component, with ROHS compliance, is the perfect solution for your power connector needs. Packaged in a convenient reel of 5000, it's ideal for large-scale projects. Trust in our AMP Type IV contact to deliver seamless performance in your circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66583-0 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 1-66583-0 |
SKU: | AMP1-66583-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |