66581-4
TYPE VI PIN,MULTI-MATE
Introducing the TYPE VI PIN for MULTI-MATE connectors in the AMP Type IV series. This brass contact, sized 16, is designed for crimp termination on discrete wire cables, accommodating 18-22 AWG wire sizes. With a gold plating in the mating area and tin plating on the termination, it ensures reliable signal transmission in industrial environments. Operating in temperatures ranging from -55 to 150°C, this contact is suitable for various applications. Its .06-inch mating pin diameter and acceptance of wire insulation diameters from .05 to .11 inches make it versatile for use. With a test current rating of 13A, it guarantees efficient performance. The contact is RoHS compliant, meeting environmental standards. Packaged in strips, it is convenient for handling and storage, ideal for power connectors, battery clips, and other electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66581-4 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Operating Temperature Range: | -55 - 150 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .06 in |
Part Aliases: | 66581-4 |
Replacement Part: | 66581-7 |
SKU: | AMP66581-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |