66592-2
TYPE VI SKT,MULTI-MATE,L.P.
Enhance connectivity with our TYPE VI SKT, MULTI-MATE, L.P. Contact in the AMP Type IV series. Designed for signal circuit applications, this brass socket contact features a crimp termination method for secure attachment to 18-22 AWG wires. With gold plating in the mating area, it ensures reliable conductivity while accommodating insulation diameters of .05 - .11 inches. Each package contains 1500 loose pieces, making it ideal for industrial applications. Compliant with RoHS regulations, this contact guarantees both performance and environmental responsibility. Elevate your power connector solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66592-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66592-2 |
Replacement Part: | 66592-4 |
SKU: | AMP66592-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |