Featuring a versatile design, the TYPE VI SOCKET from our AMP Type IV series is a reliable solution for your connectivity needs. This multi-mate socket, crafted with precision from brass, ensures secure and efficient contact. Its size 16 socket is ideal for discrete wire applications, with a crimp termination method for easy installation. Operating in a wide temperature range from -55 to 150°C, it's suitable for industrial use. The gold-plated contact mating area guarantees excellent conductivity, while the tin-plated termination offers durability. Accepting wire insulation diameters from .05 to .11 inches, it accommodates 18-22 AWG wires with ease. With a test current of 13A, this socket is perfect for signal circuit applications. Packaged in convenient strips, it's a must-have component for your power connectors setup. (Word count: 124)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66582-4
Series: AMP Type IV
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 230
Packaging: Strip
Operating Temperature Range: -55 - 150 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5056
Wire Size: 18 - 22 AWG, .3 - .9 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .05 - .11 in, 1.27 - 2.79 mm
Test Current: 13 A
Contact Product Type: Contact
Part Aliases: 66582-4
Replacement Part: 66582-7
SKU: AMP66582-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: