66591-2
TYPE VI PIN,MULTI-MATE,L.P.
Enhance your connectivity with our high-quality Type VI Pin, designed for Multi-Mate, L.P. applications. Part of the AMP Type IV series, this contact features a durable brass construction with gold plating in the mating area, ensuring reliable signal transmission. Suitable for terminating 18-22 AWG wires, it offers a secure crimp connection with tin plating for added conductivity. With a test current rating of 13 A, this industrial-grade component is ideal for a variety of signal circuit applications. Each package contains 1500 loose pieces, ready to streamline your assembly process. Upgrade your connections with this essential contact solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66591-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66591-2 |
Replacement Part: | 66591-4 |
SKU: | AMP66591-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |