66591-4
TYPE VI PIN,MULTI-MATE,L.P.
Enhance your connectivity with our TYPE VI PIN, a versatile component from the AMP Type IV series. Designed for low-profile Multi-Mate applications, this pin ensures seamless signal transmission. Crafted from durable brass with a gold plating, it guarantees reliable performance in industrial settings. The crimp termination method, suitable for 18-22 AWG wires, offers easy installation. With a package quantity of 1500, these loose pieces are perfect for bulk projects. Compliant with RoHS standards, our contact is not only efficient but also environmentally friendly. Elevate your power connector solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66591-4 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66591-4 |
SKU: | AMP66591-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |