66730-3
MULTIMATE PIN,TYPE VI
Enhance your electrical connections with our high-quality MULTIMATE PIN,TYPE VI. Part of the AMP Type IV series, these brass contacts are designed for optimal performance in signal applications. With a contact size of 16 and a pin termination type, they offer reliable connectivity for wire and cable terminations. Each package contains 1500 contacts, making them ideal for large-scale projects. The gold plating on the contact mating area ensures excellent conductivity, while the tin-lead termination plating offers durability. Meeting industrial standards, these contacts are essential components for your electronic assemblies. Rest assured, they comply with RoHS regulations, guaranteeing their environmental friendliness. Upgrade your power connectors with these AMP Type IV contacts for seamless performance in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66730-3 |
Series: | AMP Type IV |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1500 |
Termination Type: | Through Hole - Solder |
GPL: | 230 |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Product Type: | Contact |
Part Aliases: | 66730-3 |
SKU: | AMP66730-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |