66583-2
TYPE VI PIN CONT,MULTI-MATE
Enhance connectivity with this TYPE VI PIN CONT, designed for multi-mate applications within the AMP Type IV series. Crafted from durable brass with a tin plating, this contact ensures reliable signal transmission. Its crimp termination method accommodates 16 AWG pins on discrete wire cables, catering to a wide range of industrial needs. With a test current of 13 A and ROHS compliance, it guarantees high performance while meeting environmental standards. Packaged on a reel for convenience, it is the perfect solution for power connectors, battery clips, and other electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66583-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | .08 - .15 mm², 26 - 28 AWG |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66583-2 |
SKU: | AMP66583-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |