Introducing the MULTIMATE PIN, TYPE VI from our AMP Type IV series. Crafted with durable brass, this pin contact ensures reliable connectivity in various applications. With a contact size of 16 and termination type of Through Hole - Solder, it offers easy installation. Perfect for signal circuitry, it features gold plating in the mating area for enhanced conductivity. Each carton contains 1500 pieces, making it ideal for bulk usage. Compliant with RoHS regulations, this contact is a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66730-9
Series: AMP Type IV
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 1500
Termination Type: Through Hole - Solder
GPL: 230
Packaging: Carton
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .76 µm
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 4961
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Shape: Round
Contact Product Type: Contact
Part Aliases: 66730-9
SKU: AMP66730-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: