66584-1
TYPE VI SKT CONT,M-MATE (REF)
Enhance your connectivity with this AMP Type IV Socket Contact, crafted with precision for optimal performance. Featuring a durable brass construction and tin plating in the contact mating area, it ensures reliable signal transmission in industrial settings. With a versatile termination type of crimp, it accommodates discrete wire applications with ease, accepting wire sizes ranging from 20 to 24 AWG. RoHS compliant and capable of handling a test current of 13A, this contact is not only efficient but also environmentally friendly. Whether you're looking to streamline your power connections or upgrade your electronic systems, this contact is a perfect choice. With a package quantity of 5000 and packaged on a convenient reel, it's ideal for high-volume production. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66584-1 |
Series: | AMP Type IV |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66584-1 |
SKU: | AMP66584-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |