66579-2
TYPE VI PIN CONT,MULTI-MATE
Enhance your connectivity with this high-quality TYPE VI PIN CONT Multi-Mate, designed for seamless integration in AMP Type IV series applications. Crafted from durable brass with a tin plating, it ensures reliable signal transmission. Suitable for 16-18 AWG wire sizes, it features a crimp termination method for easy installation. With a test current of 13A, this industrial-grade contact is ideal for power connectors and other electronic setups. Its strip packaging and RoHS compliance further guarantee convenience and environmental responsibility. Elevate your circuitry with this essential component, perfect for wire and cable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66579-2 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66579-2 |
SKU: | AMP66579-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |