66587-1
TYPE VI PIN CONT,M-MATE,L.P.
Enhance connectivity with this TYPE VI PIN CONT,M-MATE,L.P., a crucial component in the AMP Type IV series. Designed for signal transmission, this brass pin contact features a crimp termination method, ensuring secure and reliable connections. With a contact size of 16, it is suitable for use with 14-18 AWG wires. Its tin plating in the mating area guarantees efficient signal transmission. Meeting industrial standards, it is RoHS compliant, making it a sustainable choice for various applications. Upgrade your connectivity solutions with this essential contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66587-1 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 3.43 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66587-1 |
SKU: | AMP66587-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |