Introducing the TYPE VI PIN, MULTI-MATE, L.P. - a crucial component in the AMP Type IV series. This contact, crafted from durable brass with a gold-plated mating area, ensures reliable signal transmission in industrial settings. Designed for crimp termination on discrete wires, it accommodates 20-24 AWG cables with ease. With a package quantity of 1500, these pins are perfect for high-volume production. Each contact's Tin plating guarantees efficient conductivity, while its wide acceptance of wire insulation diameters (1.02-2.03 mm) offers versatility. Tested for a current of 13 A, this product is essential for power connectors and battery applications. While not ROHS compliant, its performance and quality make it a valuable component in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66593-2
Series: AMP Type IV
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 1500
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 230
Packaging: Carton
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 4961
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .04 - .08 in, 1.02 - 2.03 mm
Test Current: 13 A
Contact Product Type: Contact
Part Aliases: 66593-2
Replacement Part: 66593-4
SKU: AMP66593-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: