1-1414147-0

V23134J0052X429-EV-CBOX

Enhance your automotive power systems with the V23134J0052X429-EV-CBOX Power Relay F, a high-performance plug-in relay designed for optimal functionality. Crafted with durable silver alloy contacts, this relay ensures reliable operation with a contact current rating of <50 A. Featuring a compact design with overall dimensions of 1.031" x .98" x 1.031" (25.9 mm x 24.9 mm x 25.9 mm), it offers seamless integration into your vehicle's electrical setup. With a coil resistance of 90 Ω and a coil voltage of 12 VDC, it guarantees efficient energy consumption. Certified RoHS compliant, this relay prioritizes environmental sustainability without compromising on performance. Elevate your automotive relay systems with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1414147-0
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.031 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.031 in, 25.9 mm
Coil Resistance: 90 Ω
Coil Voltage: 12 VDC
Contact Current Rating: <50 A
Contact Arrangement: 1 Form A (NO)
SKU: AMP1-1414147-0
Weight: 38 g / 1.3 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 25 - 30 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1600 mW
Coil Power Rating Class: <1.5W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 70 A
Contact Limiting Continuous Current: 70 A
Contact Limiting Making Current: 240 A
Contact Limiting Short-Time Current: 300 A
Rated Voltage: 12 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Coil Suppression: Rp 680Ω
Current Rating (85°C): 70 A
Maxi Relay Coil Magnetic System: Monostable, DC
Mounting Brackets: Without
Relay Type: Power Relay F7
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Maxi Relays
Part Alias: V23134J0052X429

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/27/2020 P-20-020044 - Product Improvement. we hereby inform you upfront about a tool replacement for Power F Frame to continuously meet all specification requirements. This PCN is for information purposes only, with no need to release this change. Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download