745074-4
37 PLUG SP/AP SCRLK
Enhance connectivity in your electronic setups with our AMPLIMITE HD-20 D-Sub connector. Designed for efficiency and reliability, this plug features 37 gold-plated contacts in a two-row configuration, ensuring seamless data transmission. With a 6A amperage rating, it meets UL E28476 and UL 94V-0 standards for safety and performance. The board-mount design and 2.77mm pitch make installation a breeze, while the all-plastic shell guarantees durability. Whether you're building a new system or upgrading existing hardware, this connector is a must-have for professionals in the field. Packaged in a convenient tube, it's easy to store and access for your connectivity needs. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connectivity game with the AMPLIMITE HD-20 D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745074-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745074-4 |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Female Screwlock Material: | Brass |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention Type: | Mounting Hole |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |